
YCGS006AA | |
|---|---|
DigiKey Part Number | 2958-YCGS006AATR-ND - Tape & Reel (TR) 2958-YCGS006AACT-ND - Cut Tape (CT) 2958-YCGS006AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YCGS006AA |
Description | CERAMIC ANTENNA,GNSS,SMD,25*25*4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGS006AA Models |
Category | Frequency Range 1.56GHz ~ 1.606GHz |
Manufacturer Quectel | Antenna Type Ceramic Patch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Bands 1 |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.583GHz | Applications GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21360 € | 30,34 € |
| 100 | 1,08370 € | 108,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99565 € | 398,26 € |
| 800 | 0,96291 € | 770,33 € |
| 1.200 | 0,94653 € | 1.135,84 € |
| 2.000 | 0,92837 € | 1.856,74 € |
| 2.800 | 0,91774 € | 2.569,67 € |
| 4.000 | 0,90753 € | 3.630,12 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


