


Q2-Z-5/8-01-SS200FT | |
|---|---|
DigiKey Part Number | Q1158-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/8-01-SS200FT |
Description | HEATSHRINK 0.63" X 200' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 € | 50,97 € |
| 2 | 46,87500 € | 93,75 € |
| 3 | 44,63667 € | 133,91 € |
| 5 | 41,96600 € | 209,83 € |
| 7 | 40,29571 € | 282,07 € |
| 10 | 38,74600 € | 387,46 € |
| Unit Price without VAT: | 50,97000 € |
|---|---|
| Unit Price with VAT: | 60,65430 € |




