


Q2-Z-5/8-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q1152-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/8-01-QB48IN-5 |
Description | HEATSHRINK 5/8"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 2 | 1,38500 € | 2,77 € |
| 3 | 1,32000 € | 3,96 € |
| 5 | 1,24000 € | 6,20 € |
| 7 | 1,19143 € | 8,34 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,02160 € | 25,54 € |
| 50 | 0,93940 € | 46,97 € |
| 100 | 0,86400 € | 86,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |








