


Q2-F3X-3/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q2F3X034B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-QB48IN-5 |
Description | HEATSHRINK POL 3/4" BLK 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 2 | 2,59500 € | 5,19 € |
| 3 | 2,47000 € | 7,41 € |
| 5 | 2,32400 € | 11,62 € |
| 7 | 2,23143 € | 15,62 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,91240 € | 47,81 € |
| 50 | 1,75880 € | 87,94 € |
| 100 | 1,61760 € | 161,76 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |













