Solid Free Hanging Ferrite Core 295Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 295Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631480002

DigiKey Part Number
1934-1377-ND
Manufacturer
Manufacturer Product Number
2631480002
Description
FERRITE CORE 295OHM SOLID 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 295Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2631480002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
295Ohm @ 100MHz
Material
31
Inner Dimension
0.200" Dia (5.08mm)
Outer Dimension
0.485" Dia (12.32mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.894
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,49800 €4,98 €
250,42880 €10,72 €
500,38100 €19,05 €
1000,33660 €33,66 €
3760,26061 €97,99 €
7520,24726 €185,94 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €