q2-f3x-3/16-01-qb48in-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
q2-f3x-3/16-01-qb48in-25
Heat Shrink Tubing

Q2-F3X-3/16-01-SS250FT

DigiKey Part Number
Q2F3X316B-2R0-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-3/16-01-SS250FT
Description
HEATSHRINK BLK 3/16X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,04120 €2,06 €
1000,03800 €3,80 €
1500,03613 €5,42 €
2500,03400 €8,50 €
3500,03266 €11,43 €
5000,03126 €15,63 €
1.2500,02799 €34,99 €
2.5000,02574 €64,35 €
5.0000,02368 €118,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04120 €
Unit Price with VAT:0,04903 €
Alternate Length
HEATSHRINK BLK 3/16X0.5" 50=50PC
In-Stock: 6650
Unit Price: 0,02800 €
HEATSHRK BLK 3/16X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,03020 €
HEATSHRINK BLK 3/16X1" 50=50PC
In-Stock: 500
Unit Price: 0,03240 €
HEATSHRINK BLK 3/16X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,03700 €
HEATSHRINK BLK 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 0,05000 €