


Q2-F3X-3/16-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X316B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/16-01-SS250FT |
Description | HEATSHRINK BLK 3/16X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02940 € | 2,94 € |
| 150 | 0,02807 € | 4,21 € |
| 250 | 0,02636 € | 6,59 € |
| 350 | 0,02531 € | 8,86 € |
| 500 | 0,02422 € | 12,11 € |
| 1.250 | 0,02169 € | 27,11 € |
| 2.500 | 0,01995 € | 49,88 € |
| 5.000 | 0,01835 € | 91,75 € |
| Unit Price without VAT: | 0,03200 € |
|---|---|
| Unit Price with VAT: | 0,03808 € |






