


Q2-F-5/8-01-QB6IN-14 | |
|---|---|
DigiKey Part Number | Q2-F-5/8-01-QB6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/8-01-QB6IN-14 |
Description | HEATSHRINK POLY 5/8" BLK 6" 14PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 2 | 3,36000 € | 6,72 € |
| 3 | 3,20000 € | 9,60 € |
| 5 | 3,00800 € | 15,04 € |
| 7 | 2,88714 € | 20,21 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,47600 € | 61,90 € |
| 50 | 2,27700 € | 113,85 € |
| 100 | 2,09430 € | 209,43 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |






