


Q2-F-1/2-01-QB6IN-14 | |
|---|---|
DigiKey Part Number | Q2-F-1/2-01-QB6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/2-01-QB6IN-14 |
Description | HEATSHRINK POLY 1/2" BLK 6" 14PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 2 | 2,25500 € | 4,51 € |
| 3 | 2,14333 € | 6,43 € |
| 5 | 2,01800 € | 10,09 € |
| 7 | 1,93571 € | 13,55 € |
| 10 | 1,85500 € | 18,55 € |
| 25 | 1,66040 € | 41,51 € |
| 50 | 1,52720 € | 76,36 € |
| 100 | 1,40450 € | 140,45 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |







