Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Heat Shrink Tubing

Q2-F-3/8-01-SS250FT

DigiKey Part Number
Q2F038B-4R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/8-01-SS250FT
Description
HEATSHRK BLK 3/8X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221V3/8 BK004Alpha Wire4216-F221V3/8BK004-ND181,41000 €Parametric Equivalent
F221V3/8 BK004Alpha Wire180216-F221V3/8BK004-DS-ND2,18000 €Parametric Equivalent
FP-301 3/8" BL 200'3M13919-FP-3013/8"BL200'-ND130,78000 €Parametric Equivalent
FP-301 3/8" BL 200'3M27219-FP-3013/8"BL200'-DS-ND1,66000 €Parametric Equivalent
FP301-3/8-100'-BLACK-SPOOL3M13119-FP301-3/8-100'-BLACK-SPOOL-ND83,42000 €Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,07140 €3,57 €
1000,06570 €6,57 €
1500,06253 €9,38 €
2500,05880 €14,70 €
3500,05646 €19,76 €
5000,05408 €27,04 €
1.2500,04842 €60,52 €
2.5000,04453 €111,33 €
5.0000,04238 €211,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07140 €
Unit Price with VAT:0,08497 €
Alternate Length
HEATSHRK BLK 3/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,02960 €
HEATSHRK BLK 3/8X0.75" 50=50PC
In-Stock: 2300
Unit Price: 0,03260 €
HEATSHRK BLK 3/8X1" 50=50PC
In-Stock: 0
Unit Price: 0,03560 €
HEATSHRK BLK 3/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,04180 €
HEATSHRK BLK 3/8X2" 50=50PC
In-Stock: 0
Unit Price: 0,04800 €