Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03330 € | 3,33 € |
| 150 | 0,03167 € | 4,75 € |
| 250 | 0,02976 € | 7,44 € |
| 350 | 0,02860 € | 10,01 € |
| 500 | 0,02740 € | 13,70 € |
| 1.250 | 0,02453 € | 30,66 € |
| 2.500 | 0,02256 € | 56,40 € |
| 5.000 | 0,02075 € | 103,75 € |
| Unit Price without VAT: | 0,03620 € |
|---|---|
| Unit Price with VAT: | 0,04308 € |









