Q2-F-3/8-01-SS250FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 183,70000 €
Datasheet

Parametric Equivalent


3M
In Stock: 107
Unit Price: 125,58000 €
Datasheet

Parametric Equivalent


3M
In Stock: 602
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


3M
In Stock: 150
Unit Price: 79,35000 €
Datasheet

Parametric Equivalent


3M
In Stock: 74
Unit Price: 1,70000 €
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Heat Shrink Tubing

Q2-F-3/8-01-SS250FT

DigiKey Part Number
Q2F038B-3R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/8-01-SS250FT
Description
HEATSHRK BLK 3/8X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,06060 €3,03 €
1000,05570 €5,57 €
1500,05300 €7,95 €
2500,04984 €12,46 €
3500,04786 €16,75 €
5000,04584 €22,92 €
1.2500,04102 €51,27 €
2.5000,03774 €94,35 €
5.0000,03529 €176,45 €
Manufacturers Standard Package
Unit Price without VAT:0,06060 €
Unit Price with VAT:0,07211 €
Alternate Length
HEATSHRK BLK 3/8X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,03000 €
HEATSHRK BLK 3/8X0.75" 50=50PC
In-Stock: 1850
Unit Price: 0,03300 €
HEATSHRK BLK 3/8X1" 50=50PC
In-Stock: 0
Unit Price: 0,03620 €
HEATSHRK BLK 3/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,04240 €
HEATSHRK BLK 3/8X2" 50=50PC
In-Stock: 0
Unit Price: 0,04860 €