Q2-F-3/64-01-QB48IN-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-F-3/64-01-QB48IN-25
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-3/64-01-QX50FT

DigiKey Part Number
Q2-F-3/64-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/64-01-QX50FT
Description
HEATSHRINK 0.046" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRNK 0.046" X 0.5' BLK 40PC
In-Stock: 30
Unit Price: 1,92000 €
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 244
Unit Price: 7,27000 €
HEATSHRINK 0.046" X 4' BLK 1=1PC
In-Stock: 826
Unit Price: 0,41000 €
HEATSHRINK POLY 3/64" BLK 1000'
In-Stock: 12000
Unit Price: 0,04520 €
HEATSHRINK POLY 3/64" BLACK FOOT
In-Stock: 1500
Unit Price: 1,37000 €