


Q2-F-3/64-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q2F364B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/64-01-QB48IN-25 |
Description | HEATSHRINK 0.046" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 2 | 0,39500 € | 0,79 € |
| 3 | 0,37333 € | 1,12 € |
| 5 | 0,35200 € | 1,76 € |
| 7 | 0,33714 € | 2,36 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28960 € | 7,24 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24520 € | 24,52 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |












