Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q2-F-3/32-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q2F332B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/32-01-QB48IN-25 |
Description | HEATSHRINK 0.093" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 2 | 0,44500 € | 0,89 € |
| 3 | 0,42667 € | 1,28 € |
| 5 | 0,40000 € | 2,00 € |
| 7 | 0,38429 € | 2,69 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27820 € | 27,82 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |
















