Similar
Similar



Q2-F-3/16-01-QB6IN-24 | |
|---|---|
DigiKey Part Number | Q2-F-3/16-01-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/16-01-QB6IN-24 |
Description | HEATSHRNK 3/16" X 0.5' BLK 24PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 2 | 1,85000 € | 3,70 € |
| 3 | 1,76333 € | 5,29 € |
| 5 | 1,65400 € | 8,27 € |
| 7 | 1,58857 € | 11,12 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,36280 € | 34,07 € |
| 50 | 1,25360 € | 62,68 € |
| 100 | 1,15300 € | 115,30 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |













