New at DigiKey
FP316K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/16" BL 250'

DigiKey Part Number
19-FP-3013/16"BL250'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 3/16" BL 250'
Description
HTSHRK FP301 3/16" X250'BLK FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Spool Size
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,11200 €5,56 €
101,02300 €10,23 €
200,94100 €18,82 €
500,84240 €42,12 €
1000,77480 €77,48 €
2500,69372 €173,43 €
5000,63804 €319,02 €
1.0000,63634 €636,34 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €
Alternate Length
HEATSHRINK FP301 3/16" X 250'BLK
In-Stock: 256
Unit Price: 128,91000 €
HEATSHRINK FP301 3/16" X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/16" X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/16" X 50' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/16" X100' BLK
In-Stock: 0
Unit Price: