Similar



Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/8" BL 500' | 3M | 74.347 | FP018K-500-ND | 27,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02850 € | 2,85 € |
| 150 | 0,02713 € | 4,07 € |
| 250 | 0,02552 € | 6,38 € |
| 350 | 0,02451 € | 8,58 € |
| 500 | 0,02348 € | 11,74 € |
| 1.250 | 0,02101 € | 26,26 € |
| 2.500 | 0,01932 € | 48,30 € |
| 5.000 | 0,01777 € | 88,85 € |
| Unit Price without VAT: | 0,03100 € |
|---|---|
| Unit Price with VAT: | 0,03689 € |







