


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/8" BL 500' | 3M | 73.692 | FP018K-500-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02520 € | 2,52 € |
| 150 | 0,02400 € | 3,60 € |
| 250 | 0,02256 € | 5,64 € |
| 350 | 0,02166 € | 7,58 € |
| 500 | 0,02076 € | 10,38 € |
| 1.250 | 0,01858 € | 23,22 € |
| 2.500 | 0,01709 € | 42,73 € |
| 5.000 | 0,01671 € | 83,55 € |
| Unit Price without VAT: | 0,02740 € |
|---|---|
| Unit Price with VAT: | 0,03261 € |






