Q2-F-1-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 11.795
Unit Price: 55,45000 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: 2.511,19000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 210
Unit Price: 76,29000 €

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: 8.355,45000 €
Datasheet

Parametric Equivalent


3M
In Stock: 254
Unit Price: 52,09000 €
Datasheet

Parametric Equivalent


3M
In Stock: 81
Unit Price: 2.613,02000 €
Datasheet

Parametric Equivalent


3M
In Stock: 62
Unit Price: 1.552,35000 €
Datasheet

Parametric Equivalent


3M
In Stock: 142
Unit Price: 57,64000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: 5.084,72000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 15
Unit Price: 3.017,49000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 299
Unit Price: 59,32000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Heat Shrink Tubing

Q2-F-1-01-SS200FT

DigiKey Part Number
Q2F100B-2R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-SS200FT
Description
HEATSHRK BLK 1X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.034" (0.87mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,10020 €5,01 €
1000,09220 €9,22 €
1500,08780 €13,17 €
2500,08252 €20,63 €
3500,07926 €27,74 €
5000,07590 €37,95 €
1.2500,06795 €84,94 €
2.5000,06250 €156,25 €
5.0000,06142 €307,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10020 €
Unit Price with VAT:0,11924 €
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 50
Unit Price: 0,04380 €
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,05360 €
HEATSHRK BLK 1X1" 50=50PC
In-Stock: 0
Unit Price: 0,06300 €
HEATSHRK BLK 1X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,08200 €
HEATSHRK BLK 1X3" 50=50PC
In-Stock: 0
Unit Price: 0,13600 €