Q2-F-1-01-SS200FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 11.795
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: 128,61000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 210
Unit Price: 3,91000 €

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: 427,92000 €
Datasheet

Parametric Equivalent


3M
In Stock: 254
Unit Price: 2,67000 €
Datasheet

Parametric Equivalent


3M
In Stock: 81
Unit Price: 133,82000 €
Datasheet

Parametric Equivalent


3M
In Stock: 62
Unit Price: 79,50000 €
Datasheet

Parametric Equivalent


3M
In Stock: 142
Unit Price: 2,95000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: 260,41000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 15
Unit Price: 154,54000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 299
Unit Price: 3,04000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Heat Shrink Tubing

Q2-F-1-01-SS200FT

DigiKey Part Number
Q2F100B-1R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-1-01-SS200FT
Description
HEATSHRK BLK 1X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.034" (0.87mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,08200 €4,10 €
1000,07530 €7,53 €
1500,07167 €10,75 €
2500,06740 €16,85 €
3500,06471 €22,65 €
5000,06198 €30,99 €
1.2500,05549 €69,36 €
2.5000,05104 €127,60 €
5.0000,04917 €245,85 €
Manufacturers Standard Package
Unit Price without VAT:0,08200 €
Unit Price with VAT:0,09758 €
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 50
Unit Price: 0,04380 €
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,05360 €
HEATSHRK BLK 1X1" 50=50PC
In-Stock: 0
Unit Price: 0,06300 €
HEATSHRK BLK 1X2" 50=50PC
In-Stock: 0
Unit Price: 0,10020 €
HEATSHRK BLK 1X3" 50=50PC
In-Stock: 0
Unit Price: 0,13600 €