Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q2-3X-3/8-01-QB6IN-16 | |
|---|---|
DigiKey Part Number | Q2-3X-3/8-01-QB6IN-16-ND |
Manufacturer | |
Manufacturer Product Number | Q2-3X-3/8-01-QB6IN-16 |
Description | HEATSHRINK 3/8"-6" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |



