Q2-3X-1/8-01-QB48IN-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-3X-1/8-01-QB48IN-25
Heat Shrink Tubing

Q2-3X-3/8-01-QB48IN-25

DigiKey Part Number
Q2-3X-3/8-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q2-3X-3/8-01-QB48IN-25
Description
HEATSHRINK 3/8 X 4 BLK 1=25PC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,35000 €18,35 €
216,88000 €33,76 €
316,07333 €48,22 €
515,11200 €75,56 €
714,51000 €101,57 €
1013,89800 €138,98 €
2512,44280 €311,07 €
5011,44420 €572,21 €
10011,17280 €1.117,28 €
Manufacturers Standard Package
Unit Price without VAT:18,35000 €
Unit Price with VAT:21,83650 €
Alternate Length
HEATSHRINK 3/8"-6" BLACK
In-Stock: 0
Unit Price: