


Q-150K-3/16-02-QB48IN-25 | |
|---|---|
DigiKey Part Number | QKY316C-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/16-02-QB48IN-25 |
Description | HEATSHRINK PVDF 3/16"X4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 2 | 3,41500 € | 6,83 € |
| 3 | 3,25333 € | 9,76 € |
| 5 | 3,06000 € | 15,30 € |
| 7 | 2,93714 € | 20,56 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,51840 € | 62,96 € |
| 50 | 2,31600 € | 115,80 € |
| 100 | 2,13010 € | 213,01 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |









