Q-150K-1/4-02-QB48IN-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q-150K-1/4-02-QB48IN-25
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-1/4-02-QB48IN-25

DigiKey Part Number
QKY014C-ND
Manufacturer
Manufacturer Product Number
Q-150K-1/4-02-QB48IN-25
Description
HEATSHRINK PVDF 1/4" X 4' 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,00000 €4,00 €
23,67500 €7,35 €
33,50000 €10,50 €
53,29000 €16,45 €
73,16000 €22,12 €
103,02600 €30,26 €
252,70920 €67,73 €
502,49160 €124,58 €
1002,43610 €243,61 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €
Alternate Color
HEATSHRINK PVDF 1/4" X 4' 1=1PC
In-Stock: 258
Unit Price: 4,42000 €
Alternate Length
HEATSHRINK 1/4"-6" CLEAR
In-Stock: 0
Unit Price: 4,93900 €
HEATSHRINK 1/4"-100M CLEAR
In-Stock: 0
Unit Price: 1,85108 €