


Q-150K-1/16-02-QB48IN-25 | |
|---|---|
DigiKey Part Number | QKY116C-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-1/16-02-QB48IN-25 |
Description | HEATSHRINK PVDF 1/16"X4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 2 | 1,73000 € | 3,46 € |
| 3 | 1,65000 € | 4,95 € |
| 5 | 1,55200 € | 7,76 € |
| 7 | 1,48857 € | 10,42 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,17420 € | 58,71 € |
| 100 | 1,07980 € | 107,98 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |









