Q-150K-1 1/2-01-SS30M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 6.014,78000 €
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-1 1/2-01-SS30M

DigiKey Part Number
Q-150K-11/2-01-SS30M-ND
Manufacturer
Manufacturer Product Number
Q-150K-1 1/2-01-SS30M
Description
HEATSHRINK 1 1/2"-30M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
98.4' (30.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST65011/2 BK007Alpha Wire0ST65011/2BK007-ND6.014,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1 1/2"-30M CLEAR
In-Stock: 0
Unit Price: 449,75700 €
Alternate Length
HEATSHRINK 1 1/2"-6" BLACK
In-Stock: 0
Unit Price: 3,57900 €