
ST65011/2 BK007 | |
|---|---|
DigiKey Part Number | ST65011/2BK007-ND |
Manufacturer | |
Manufacturer Product Number | ST65011/2 BK007 |
Description | HEATSHRINK BLK 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.235,77000 € | 5.235,77 € |
| Unit Price without VAT: | 5.235,77000 € |
|---|---|
| Unit Price with VAT: | 6.230,56630 € |

