Similar




W3022 | |
|---|---|
DigiKey Part Number | 553-1678-2-ND - Tape & Reel (TR) 553-1678-1-ND - Cut Tape (CT) 553-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3022 |
Description | RF ANT 1.9GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -12dB |
Part Status Active | Gain 2.5dBi |
Frequency Group UHF (1GHz ~ 2GHz) | Termination Solder |
Frequency (Center/Band) 1.9GHz | Mounting Type Surface Mount |
Frequency Range 1.88GHz ~ 1.93GHz | Height (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLA.02 | Taoglas Limited | 0 | 931-1031-2-ND | 3,34776 € | Similar |
| HLA.01 | Taoglas Limited | 0 | 931-1204-2-ND | 0,00000 € | Similar |
| PA.12 | Taoglas Limited | 1.000 | 931-1143-1-ND | 4,06000 € | Similar |
| PA.15 | Taoglas Limited | 0 | 931-1079-2-ND | 0,00000 € | Similar |
| PA.710.A | Taoglas Limited | 3.110 | 931-1225-1-ND | 7,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31050 € | 131,05 € |
| 250 | 1,23780 € | 309,45 € |
| 500 | 1,19396 € | 596,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20191 € | 1.201,91 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |








