
SGP.1575.25.4.D.02 | |
|---|---|
DigiKey Part Number | 931-1161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGP.1575.25.4.D.02 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.564GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 1dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.212" (5.38mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,65735 € | 1.131,47 € |
| 400 | 5,49523 € | 2.198,09 € |
| 600 | 4,85832 € | 2.914,99 € |
| Unit Price without VAT: | 5,65735 € |
|---|---|
| Unit Price with VAT: | 6,73225 € |

