PA.15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 21.183
Unit Price: 1,40000 €
Datasheet
PA_15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA.15

DigiKey Part Number
931-1079-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA.15
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, 802.11a/b/g Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-21dB
Gain
-3.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
Bluetooth, 802.11a/b/g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes