WLA.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLA.01
Digi-Key Cable Builder

WLA.01

DigiKey Part Number
931-1077-2-ND - Tape & Reel (TR)
931-1077-1-ND - Cut Tape (CT)
931-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLA.01
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WLA.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02300 €10,23 €
250,92880 €23,22 €
1000,82570 €82,57 €
2500,77660 €194,15 €
5000,74702 €373,51 €
1.0000,72265 €722,65 €
2.5000,69931 €1.748,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,44265 €2.213,25 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €