
PG0926NLKIT | |
|---|---|
DigiKey Part Number | 553-3150-ND |
Manufacturer | |
Manufacturer Product Number | PG0926NLKIT |
Description | ROUND WIRE COILS INDUCTOR NPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Pulse Electronics | Quantity 40 Pieces (8 Values - 5 Each) |
Series | Inductance Range 460nH ~ 22µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,88000 € | 41,88 € |
| 10 | 36,36100 € | 363,61 € |
| Unit Price without VAT: | 41,88000 € |
|---|---|
| Unit Price with VAT: | 49,83720 € |
| Part Number | Description | Quantity |
|---|---|---|
| PG0926.113NLT | FIXED IND 11.5UH 9.5A 12 MOHM | 4 |
| PG0926.223NLT | FIXED IND 22UH 7A 21 MOHM SMD | 4 |
| PG0926.722NLT | FIXED IND 7.2UH 12A 7 MOHM SMD | 4 |
| PG0926.562NLT | FIXED IND 5.6UH 14A 4.1 MOHM SMD | 4 |
| PG0926.872NLT | FIXED IND 8.7UH 11A 8 MOHM SMD | 4 |


