Fixed Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0871NLKIT

DigiKey Part Number
553-3139-ND
Manufacturer
Manufacturer Product Number
PG0871NLKIT
Description
ROUND WIRE COILS INDUCTOR NPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Pulse Electronics
Quantity
50 Pieces (10 Values - 5 Each)
Series
Inductance Range
460nH ~ 10.5µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Active
Packages Included
Non-Standard SMD
Kit Type
Fixed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
129,71000 €29,71 €
1025,79500 €257,95 €
Manufacturers Standard Package
Unit Price without VAT:29,71000 €
Unit Price with VAT:35,35490 €
Kit Contents
Part NumberDescriptionQuantity
PG0871.472NLTFIXED IND 4.7UH 6.7A 17 MOHM SMD5
PG0871.681NLTFIXED IND 680NH 19A 2.3 MOHM SMD5
PG0871.102NLTFIXED IND 1UH 17.5A 2.3 MOHM SMD5
PG0871.332NLTFIXED IND 3.3UH 7.1A 13.5 MOHM5
PG0871.222NLTFIXED IND 2.2UH 9.5A 7.6 MOHM5
Show More