Parametric Equivalent

PG0255.222NLT | |
|---|---|
DigiKey Part Number | PG0255.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0255.222NLT |
Description | FIXED IND 2.2UH 13A 7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 13 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0255.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,49981 € | 2.549,68 € |
| Unit Price without VAT: | 1,49981 € |
|---|---|
| Unit Price with VAT: | 1,78477 € |


