
PG0255.222NL | |
|---|---|
DigiKey Part Number | 553-3655-ND |
Manufacturer | |
Manufacturer Product Number | PG0255.222NL |
Description | FIXED IND 2.2UH 13A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 13 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,56683 € | 94,01 € |
| 120 | 1,47733 € | 177,28 € |
| 180 | 1,42733 € | 256,92 € |
| 300 | 1,36693 € | 410,08 € |
| 420 | 1,32855 € | 557,99 € |
| 600 | 1,28903 € | 773,42 € |
| 1.500 | 1,19303 € | 1.789,55 € |
| 3.000 | 1,15655 € | 3.469,65 € |
| Unit Price without VAT: | 1,56683 € |
|---|---|
| Unit Price with VAT: | 1,86453 € |

