Parametric Equivalent

PG0087.472NLT | |
|---|---|
DigiKey Part Number | PG0087.472NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0087.472NLT |
Description | FIXED IND 4.7UH 1.75A 70 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.75 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0087.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67492 € | 2.024,76 € |
| Unit Price without VAT: | 0,67492 € |
|---|---|
| Unit Price with VAT: | 0,80315 € |



