
PG0087NLKIT | |
|---|---|
DigiKey Part Number | 553-3093-ND |
Manufacturer | |
Manufacturer Product Number | PG0087NLKIT |
Description | SHIELDED DRUM CORE INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | - | |
Quantity | 54 Pieces (18 Values - 3 Each) | |
Inductance Range | 1µH ~ 5mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| 2 | 31,78000 € | 63,56 € |
| 3 | 31,00000 € | 93,00 € |
| 5 | 30,04600 € | 150,23 € |
| 7 | 29,43286 € | 206,03 € |
| 10 | 28,79700 € | 287,97 € |
| 25 | 27,22160 € | 680,54 € |
| 50 | 26,97980 € | 1.348,99 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |

