PG0087.472NL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5.866
Unit Price: 1,32000 €
Datasheet

Similar


Bourns Inc.
In Stock: 967
Unit Price: 0,57000 €
Datasheet
4.7 µH Shielded Inductor 1.75 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0087.472NL

DigiKey Part Number
553-3089-ND
Manufacturer
Manufacturer Product Number
PG0087.472NL
Description
FIXED IND 4.7UH 1.75A 70 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.75 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1850,76081 €140,75 €
3700,71735 €265,42 €
5550,69314 €384,69 €
9250,66378 €614,00 €
1.2950,64516 €835,48 €
1.8500,62599 €1.158,08 €
4.6250,57940 €2.679,72 €
9.2500,57606 €5.328,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76081 €
Unit Price with VAT:0,90536 €