1 mH Shielded Inductor 60 mA 12.57Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0087.105NLT

DigiKey Part Number
553-PG0087.105NLTTR-ND - Tape & Reel (TR)
553-PG0087.105NLTCT-ND - Cut Tape (CT)
553-PG0087.105NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0087.105NLT
Description
FIXED IND 1MH 60MA 12.57 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 60 mA 12.57Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0087.105NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Shielded
DC Resistance (DCR)
12.57Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,01400 €10,14 €
1000,83370 €83,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,66268 €994,02 €
3.0000,62498 €1.874,94 €
4.5000,60397 €2.717,87 €
7.5000,57853 €4.338,98 €
10.5000,57606 €6.048,63 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €