Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0601NLKIT

DigiKey Part Number
553-3526-ND
Manufacturer
Manufacturer Product Number
PF0601NLKIT
Description
KIT FIXED IND PF0601 SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Pulse Electronics
Quantity
54 Pieces (18 Values - 3 Each)
Series
Inductance Range
2.9µH ~ 330µH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Active
Packages Included
Non-Standard SMD
Kit Type
Fixed
Features
Drum Core
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
130,61000 €30,61 €
1026,58900 €265,89 €
Manufacturers Standard Package
Unit Price without VAT:30,61000 €
Unit Price with VAT:36,42590 €
Kit Contents
Part NumberDescriptionQuantity
PF0601.552NLTFIXED IND 5.5UH 1.5A 75 MOHM SMD3
PF0601.223NLTFIXED IND 22UH 740MA 230 MOHM3
PF0601.292NLTFIXED IND 2.9UH 2A 55 MOHM SMD3
PF0601.473NLTFIXED IND 47UH 500MA 515 MOHM3