Similar



PF0601.473NLT | |
|---|---|
DigiKey Part Number | PF0601.473NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0601.473NLT |
Description | FIXED IND 47UH 500MA 515 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 500 mA 515mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.473NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 515mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.256" W (6.90mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-470Y | Bourns Inc. | 1 | 118-SRR6028-470YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,76296 € | 1.831,10 € |
| Unit Price without VAT: | 0,76296 € |
|---|---|
| Unit Price with VAT: | 0,90792 € |



