Similar



PF0601.552NLT | |
|---|---|
DigiKey Part Number | PF0601.552NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0601.552NLT |
Description | FIXED IND 5.5UH 1.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.5 µH Shielded Wirewound Inductor 1.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.552NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.256" W (6.90mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6028-5R0Y | Bourns Inc. | 221 | 118-SRR6028-5R0YCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,76296 € | 1.831,10 € |
| Unit Price without VAT: | 0,76296 € |
|---|---|
| Unit Price with VAT: | 0,90792 € |



