
PF0580NLKIT | |
|---|---|
DigiKey Part Number | 553-3070-ND |
Manufacturer | |
Manufacturer Product Number | PF0580NLKIT |
Description | UNSHIELDED DRUM CORE INDUC NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 54 Pieces (18 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 1µH ~ 68µH |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Unshielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 2 | 18,71000 € | 37,42 € |
| 3 | 18,25333 € | 54,76 € |
| 5 | 17,69200 € | 88,46 € |
| 7 | 17,33143 € | 121,32 € |
| 10 | 16,95800 € | 169,58 € |
| 25 | 16,03080 € | 400,77 € |
| 50 | 15,42060 € | 771,03 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |
| Part Number | Description | Quantity |
|---|---|---|
| PF0580.123NLT | FIXED IND 12UH 1A 160 MOHM SMD | 3 |
| PF0580.103NLT | FIXED IND 10UH 1.1A 132 MOHM SMD | 3 |
| PF0580.152NLT | FIXED IND 1.5UH 2.7A 40 MOHM SMD | 3 |
| PF0580.222NLT | FIXED IND 2.2UH 2.2A 49 MOHM SMD | 3 |
| PF0580.153NLT | FIXED IND 15UH 850MA 197 MOHM | 3 |

