Direct

PF0580.222NLT | |
|---|---|
DigiKey Part Number | PF0580.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0580.222NLT |
Description | FIXED IND 2.2UH 2.2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.222NLT Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-2R2ML | Bourns Inc. | 21.757 | SDR0403-2R2MLCT-ND | 0,39000 € | Direct |
| LD1-2R2-R | Eaton - Electronics Division | 0 | 283-LD1-2R2-RTR-ND | 0,60187 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,37106 € | 1.447,13 € |
| Unit Price without VAT: | 0,37106 € |
|---|---|
| Unit Price with VAT: | 0,44156 € |




