12 µH Unshielded Wirewound Inductor 1 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0580.123NLT

DigiKey Part Number
553-PF0580.123NLTTR-ND - Tape & Reel (TR)
553-PF0580.123NLTCT-ND - Cut Tape (CT)
553-PF0580.123NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0580.123NLT
Description
FIXED IND 12UH 1A 160 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 1 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0580.123NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.165" W (4.70mm x 4.20mm)
Height - Seated (Max)
0.137" (3.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53400 €5,34 €
1000,43880 €43,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9500,34110 €665,14 €
3.9000,32168 €1.254,55 €
5.8500,31084 €1.818,41 €
9.7500,29773 €2.902,87 €
13.6500,28940 €3.950,31 €
19.5000,28238 €5.506,41 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €