Direct
Similar

PF0580.102NLT | |
|---|---|
DigiKey Part Number | PF0580.102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0580.102NLT |
Description | FIXED IND 1UH 3.1A 35 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 3.1 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.102NLT Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDCP1813ER1R0M | Vishay Dale | 0 | IDCP1813ER1R0M-ND | 0,20134 € | Direct |
| 7447730 | Würth Elektronik | 3.558 | 732-1249-1-ND | 1,54000 € | Similar |
| SDR0403-1R0ML | Bourns Inc. | 8.601 | SDR0403-1R0MLCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,37403 € | 1.458,72 € |
| Unit Price without VAT: | 0,37403 € |
|---|---|
| Unit Price with VAT: | 0,44510 € |





