
PA5007NLKIT | |
|---|---|
DigiKey Part Number | PA5007NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5007NLKIT |
Description | INDUCTOR 8 X 8 X 3, SMT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Pulse Electronics | Quantity 90 Pieces (9 Values - 10 Each) |
Series | Inductance Range 1µH ~ 8.2µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,08000 € | 85,08 € |
| 2 | 81,55000 € | 163,10 € |
| 3 | 79,55000 € | 238,65 € |
| 5 | 77,09800 € | 385,49 € |
| 7 | 75,52143 € | 528,65 € |
| 10 | 73,88500 € | 738,85 € |
| 25 | 73,05520 € | 1.826,38 € |
| Unit Price without VAT: | 85,08000 € |
|---|---|
| Unit Price with VAT: | 101,24520 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA5007.332NLT | FIXED IND 3.3UH 10A 18 MOHM SMD | 10 |
| PA5007.682NLT | FIXED IND 6.8UH 6.8A 42.5 MOHM | 10 |
| PA5007.102NLT | FIXED IND 1UH 21.8A 5 MOHM SMD | 10 |
| PA5007.472NLT | FIXED IND 4.7UH 9A 26.7 MOHM SMD | 10 |
| PA5007.822NLT | FIXED IND 8.2UH 5.9A 48.73 MOHM | 10 |

