6.8 µH Shielded Molded Inductor 6.8 A 42.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5007.682NLT

DigiKey Part Number
553-4110-2-ND - Tape & Reel (TR)
553-4110-1-ND - Cut Tape (CT)
553-4110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5007.682NLT
Description
FIXED IND 6.8UH 6.8A 42.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6.8 A 42.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5007.682NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
42.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,36400 €13,64 €
1001,12160 €112,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,89173 €1.337,60 €
3.0000,84106 €2.523,18 €
4.5000,81280 €3.657,60 €
7.5000,80144 €6.010,80 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €