


PA5007.332NLT | |
|---|---|
DigiKey Part Number | 553-4109-2-ND - Tape & Reel (TR) 553-4109-1-ND - Cut Tape (CT) 553-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5007.332NLT |
Description | FIXED IND 3.3UH 10A 18 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5007.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05140 € | 105,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,83585 € | 1.253,77 € |
| 3.000 | 0,78835 € | 2.365,05 € |
| 4.500 | 0,76186 € | 3.428,37 € |
| 7.500 | 0,74549 € | 5.591,18 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


